AD5242BRUZ1M | ||
---|---|---|
DigiKey Part Number | 505-AD5242BRUZ1M-ND | |
Manufacturer | ||
Manufacturer Product Number | AD5242BRUZ1M | |
Description | IC DGTL POT 1MOHM 256TAP 16TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 1M Ohm 2 Circuit 256 Taps I2C Interface 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5242BRUZ1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 1M | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | |
Features | Selectable Address | |
Tolerance | -30%, +50% | |
Temperature Coefficient (Typ) | 30ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥33.54300 | ¥335.43 |
96 | ¥27.48594 | ¥2,638.65 |
288 | ¥26.07667 | ¥7,510.08 |
576 | ¥23.39849 | ¥13,477.53 |
1,056 | ¥19.73361 | ¥20,838.69 |
2,592 | ¥18.74696 | ¥48,592.12 |