



FA-T220-25E | |
|---|---|
DigiKey Part Number | FA-T220-25E-ND |
Manufacturer | |
Manufacturer Product Number | FA-T220-25E |
Description | HEATSINK TO-218,TO-220,TO-247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 4.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Category | Length 1.000" (25.40mm) |
Mfr | Width 1.638" (41.60mm) |
Series | Fin Height 0.984" (25.00mm) |
Packaging Box | Power Dissipation @ Temperature Rise 4.0W @ 30°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.00°C/W @ 400 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 4.70°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
Shape Rectangular, Fins |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.77000 | ¥29.77 |
| 10 | ¥26.39000 | ¥263.90 |
| 25 | ¥25.13400 | ¥628.35 |
| 50 | ¥24.22620 | ¥1,211.31 |
| 100 | ¥23.35030 | ¥2,335.03 |
| 432 | ¥21.60269 | ¥9,332.36 |
| 864 | ¥20.81991 | ¥17,988.40 |
| 1,296 | ¥20.37482 | ¥26,405.77 |










