Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5025MDTEP

DigiKey Part Number
296-27641-2-ND - Tape & Reel (TR)
296-27641-1-ND - Cut Tape (CT)
296-27641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5025MDTEP
Description
IC VREF SERIES 0.05% 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF5025MDTEP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
6.5ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
7.5µVpp/V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.7V ~ 18V
Part Status
Active
Current - Supply
1.25mA
Reference Type
Series
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.05%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,035
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥156.72000¥156.72
10¥124.73600¥1,247.36
25¥116.74600¥2,918.65
100¥109.01920¥10,901.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥103.78116¥25,945.29
500¥101.25882¥50,629.41
750¥99.99616¥74,997.12
Manufacturers Standard Package