
REF5050MDREP | |
|---|---|
DigiKey Part Number | 296-27432-2-ND - Tape & Reel (TR) 296-27432-1-ND - Cut Tape (CT) 296-27432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5050MDREP |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5050MDREP Models |
Category | Temperature Coefficient 6.5ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 6µVpp/V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 5.2V ~ 18V |
Part Status Active | Current - Supply 1.25mA |
Reference Type Series | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.58000 | ¥133.58 |
| 10 | ¥105.47300 | ¥1,054.73 |
| 25 | ¥98.45640 | ¥2,461.41 |
| 100 | ¥90.78900 | ¥9,078.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥81.11110 | ¥202,777.75 |










