Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,353 In Stock | 1 : ¥4.47000 Cut Tape (CT) 6,000 : ¥1.43695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Independent | Schottky | 60 V | 8A | 640 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 60 V | -40°C ~ 175°C | - | - | Surface Mount | 8-PowerTDFN | FlatPAK 5x6 (Dual) | ||
7,446 In Stock | 1 : ¥4.88000 Cut Tape (CT) 1,500 : ¥1.82905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Independent | Schottky | 60 V | 8A | 640 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 60 V | -40°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | FlatPAK 5x6 (Dual) | ||
4,657 In Stock | 1 : ¥6.26000 Cut Tape (CT) 2,000 : ¥2.37644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 60 V | 3.5A | 760 mV @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 60 V | 150°C (Max) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | ||
2,824 In Stock | 1 : ¥6.26000 Cut Tape (CT) 2,000 : ¥2.38465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 40 V | 3.5A | 530 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | 150°C (Max) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | ||
8,818 In Stock | 1 : ¥6.75000 Cut Tape (CT) 3,000 : ¥2.55429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 200 V | 3A | 1 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | -65°C ~ 175°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | |||
8,398 In Stock | 1 : ¥6.75000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 200 V | 6A | 1.2 V @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 19 ns | 5 µA @ 200 V | -65°C ~ 175°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | |||
2,015 In Stock | 1 : ¥7.15000 Cut Tape (CT) 3,000 : ¥2.96232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 6A | 470 mV @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 3 mA @ 30 V | 150°C (Max) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | ||
6,695 In Stock | 1 : ¥7.24000 Cut Tape (CT) 2,000 : ¥2.98361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 60 V | 6A | 790 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 3 mA @ 60 V | 150°C (Max) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | ||
16,322 In Stock | 1 : ¥7.56000 Cut Tape (CT) 2,000 : ¥3.11365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 100 V | 6A | 950 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | 150°C (Max) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | ||
3,187 In Stock | 1 : ¥8.05000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 200 V | 10A | 1.15 V @ 16 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 10 µA @ 200 V | -65°C ~ 175°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | |||
2,834 In Stock | 1 : ¥8.21000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 200 V | 10A | 1.15 V @ 16 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 15 µA @ 200 V | -65°C ~ 175°C | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
6,175 In Stock | 1 : ¥9.27000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 200 V | 8A | 975 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | -65°C ~ 175°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | |||
7,023 In Stock | 1 : ¥10.87000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 45 V | 7.5A | 550 mV @ 7.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 45 V | -55°C ~ 150°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | ||
13,954 In Stock | 1 : ¥11.71000 Tube | - | Tube | Active | 1 Pair Common Cathode | Standard | 200 V | 16A | 950 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 10 µA @ 200 V | -55°C ~ 150°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
15,012 In Stock | 1 : ¥12.28000 Cut Tape (CT) 800 : ¥6.86769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 200 V | 15A | 1.05 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 10 µA @ 200 V | -65°C ~ 175°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | |||
7,829 In Stock | 1 : ¥13.98000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 600 V | 15A | 2 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 10 µA @ 600 V | -55°C ~ 150°C | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
526 In Stock | 1 : ¥14.47000 Cut Tape (CT) 800 : ¥8.08431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 100 V | 15A | 800 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | -40°C ~ 150°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | |||
7,634 In Stock | 1 : ¥15.93000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 100 V | 20A | 980 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | -55°C ~ 175°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
9,571 In Stock | 1 : ¥16.10000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 150 V | 20A | 1.16 V @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 150 V | -55°C ~ 175°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
7,367 In Stock | 1 : ¥16.42000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 45 V | 20A | 530 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 3 mA @ 45 V | -55°C ~ 150°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | ||
1,217 In Stock | 1 : ¥16.42000 Cut Tape (CT) 800 : ¥9.16955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 20A | 480 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 3 mA @ 30 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | ||
4,460 In Stock | 1 : ¥16.99000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 20 V | 20A | 450 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 3 mA @ 20 V | -55°C ~ 150°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | ||
6,062 In Stock | 1 : ¥17.48000 Cut Tape (CT) 800 : ¥9.75754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 100 V | 20A | 810 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | -55°C ~ 175°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | ||
12,318 In Stock | 1 : ¥17.72000 Cut Tape (CT) 4,500 : ¥7.97219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 200 V | 20A | 970 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 200 V | -40°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SlimDPAK | ||
2,189 In Stock | 1 : ¥20.81000 Cut Tape (CT) 800 : ¥11.65159 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 100 V | 30A | 790 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | -40°C ~ 150°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) |