V8KM60DU-M3/I | ||
---|---|---|
DigiKey Part Number | V8KM60DU-M3/IGITR-ND - Tape & Reel (TR) V8KM60DU-M3/IGICT-ND - Cut Tape (CT) V8KM60DU-M3/IGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V8KM60DU-M3/I | |
Description | DIODE ARR SCHOTT 60V 8A FLATPAK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 2 Independent 60 V 8A Surface Mount 8-PowerTDFN | |
Datasheet | Datasheet | |
EDA/CAD Models | V8KM60DU-M3/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK 5x6 (Dual) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.87500 | ¥38.75 |
100 | ¥2.69430 | ¥269.43 |
500 | ¥2.10390 | ¥1,051.95 |
1,000 | ¥1.71009 | ¥1,710.09 |
2,000 | ¥1.52875 | ¥3,057.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.45100 | ¥8,706.00 |
12,000 | ¥1.34736 | ¥16,168.32 |
30,000 | ¥1.31627 | ¥39,488.10 |
60,000 | ¥1.28271 | ¥76,962.60 |