VB60100C-E3/8W | ||
---|---|---|
DigiKey Part Number | VB60100C-E3/8WGITR-ND - Tape & Reel (TR) VB60100C-E3/8WGICT-ND - Cut Tape (CT) VB60100C-E3/8WGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VB60100C-E3/8W | |
Description | DIODE ARR SCHOT 100V 30A TO263AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥17.46900 | ¥174.69 |
100 | ¥13.90500 | ¥1,390.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥11.76554 | ¥9,412.43 |
1,600 | ¥9.98288 | ¥15,972.61 |
2,400 | ¥9.48375 | ¥22,761.00 |
5,600 | ¥9.12721 | ¥51,112.38 |