VS-MURB1620CT-M3 | ||
---|---|---|
DigiKey Part Number | VS-MURB1620CT-M3-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-MURB1620CT-M3 | |
Description | DIODE ARRAY GP 200V 8A TO263AB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
50 | ¥7.48520 | ¥374.26 |
100 | ¥5.93210 | ¥593.21 |
500 | ¥5.02838 | ¥2,514.19 |
1,000 | ¥4.09614 | ¥4,096.14 |
2,000 | ¥3.85597 | ¥7,711.94 |
5,000 | ¥3.67237 | ¥18,361.85 |
10,000 | ¥3.50287 | ¥35,028.70 |