MURB1620CTRT4G | ||
---|---|---|
DigiKey Part Number | MURB1620CTRT4GOSTR-ND - Tape & Reel (TR) MURB1620CTRT4GOSCT-ND - Cut Tape (CT) MURB1620CTRT4GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MURB1620CTRT4G | |
Description | DIODE ARRAY GP 200V 8A D2PAK | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Anode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Datasheet | Datasheet | |
EDA/CAD Models | MURB1620CTRT4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥13.91500 | ¥139.15 |
100 | ¥11.07360 | ¥1,107.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥9.37005 | ¥7,496.04 |
1,600 | ¥7.95034 | ¥12,720.54 |
2,400 | ¥7.55280 | ¥18,126.72 |
5,600 | ¥7.26888 | ¥40,705.73 |