Diode 250 V 40A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR40250TG

DigiKey Part Number
MBR40250TGOS-ND
Manufacturer
Manufacturer Product Number
MBR40250TG
Description
DIODE SCHOTTKY 250V 40A TO220
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 250 V 40A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
MBR40250TG Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Series
Current - Reverse Leakage @ Vr
30 µA @ 250 V
Packaging
Tube
Capacitance @ Vr, F
500pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
250 V
Supplier Device Package
TO-220
Current - Average Rectified (Io)
40A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
970 mV @ 40 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,186
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.39000¥25.39
50¥12.62660¥631.33
100¥11.39030¥1,139.03
500¥9.22270¥4,611.35
1,000¥8.52620¥8,526.20
2,000¥7.94069¥15,881.38
5,000¥7.80585¥39,029.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.