IGBT Trench Field Stop 650 V 79 A 230 W Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 79 A 230 W Surface Mount PG-TO263-3
PG-T0263-3

IKB40N65ES5ATMA1

DigiKey Part Number
IKB40N65ES5ATMA1TR-ND - Tape & Reel (TR)
IKB40N65ES5ATMA1CT-ND - Cut Tape (CT)
IKB40N65ES5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IKB40N65ES5ATMA1
Description
IGBT TRENCH FS 650V 79A TO263-3
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 79 A 230 W Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IKB40N65ES5ATMA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
860µJ (on), 400µJ (off)
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
95 nC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Td (on/off) @ 25°C
19ns/130ns
Part Status
Active
Test Condition
400V, 40A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
73 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
79 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Vce(on) (Max) @ Vge, Ic
1.74V @ 15V, 40A
Supplier Device Package
PG-TO263-3
Power - Max
230 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,896
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.95000¥49.95
10¥33.11300¥331.13
100¥23.55540¥2,355.54
500¥19.47882¥9,739.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.16993¥18,169.93
2,000¥17.07002¥34,140.04
3,000¥16.50997¥49,529.91
5,000¥15.88106¥79,405.30
Manufacturers Standard Package