LT3751EFE#TRPBF | |
---|---|
DigiKey Part Number | LT3751EFE#TRPBFTR-ND - Tape & Reel (TR) LT3751EFE#TRPBFCT-ND - Cut Tape (CT) LT3751EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3751EFE#TRPBF |
Description | IC CTRLR CAP CHARGER 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3751EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Photoflash Capacitor Charger | |
Current - Supply | 5.5mA | |
Voltage - Supply | 4.75V ~ 24V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.23000 | ¥90.23 |
10 | ¥81.47500 | ¥814.75 |
25 | ¥77.68200 | ¥1,942.05 |
100 | ¥67.45150 | ¥6,745.15 |
250 | ¥64.42028 | ¥16,105.07 |
500 | ¥58.73624 | ¥29,368.12 |
1,000 | ¥51.15737 | ¥51,157.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥49.26260 | ¥123,156.50 |