FEP16DT-E3/45 | ||
---|---|---|
DigiKey Part Number | FEP16DT-E3/45GI-ND | |
Manufacturer | ||
Manufacturer Product Number | FEP16DT-E3/45 | |
Description | DIODE ARRAY GP 200V 16A TO220-3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 16A Through Hole TO-220-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | FEP16DT-E3/45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
50 | ¥9.49160 | ¥474.58 |
100 | ¥7.52220 | ¥752.22 |
500 | ¥6.37570 | ¥3,187.85 |
1,000 | ¥5.19373 | ¥5,193.73 |
2,000 | ¥4.88928 | ¥9,778.56 |
5,000 | ¥4.65647 | ¥23,282.35 |
10,000 | ¥4.44156 | ¥44,415.60 |