VS-40CTQ150-M3 | ||
---|---|---|
DigiKey Part Number | 112-VS-40CTQ150-M3-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-40CTQ150-M3 | |
Description | DIODE ARR SCHOT 150V 20A TO220-3 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A Through Hole TO-220-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.16 V @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.25000 | ¥16.25 |
50 | ¥13.05780 | ¥652.89 |
100 | ¥10.74360 | ¥1,074.36 |
500 | ¥9.09086 | ¥4,545.43 |
1,000 | ¥7.71350 | ¥7,713.50 |
2,000 | ¥7.32787 | ¥14,655.74 |
5,000 | ¥7.05237 | ¥35,261.85 |
10,000 | ¥6.81889 | ¥68,188.90 |