VS-10BQ100-M3/5BT | ||
---|---|---|
DigiKey Part Number | 112-VS-10BQ100-M3/5BTTR-ND - Tape & Reel (TR) 112-VS-10BQ100-M3/5BTCT-ND - Cut Tape (CT) 112-VS-10BQ100-M3/5BTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VS-10BQ100-M3/5BT | |
Description | DIODE SCHOTTKY 100V 1A DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 65pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.72300 | ¥27.23 |
100 | ¥1.63650 | ¥163.65 |
500 | ¥1.51492 | ¥757.46 |
1,000 | ¥1.03013 | ¥1,030.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥0.94837 | ¥3,034.78 |
6,400 | ¥0.90897 | ¥5,817.41 |
9,600 | ¥0.81807 | ¥7,853.47 |
32,000 | ¥0.80596 | ¥25,790.72 |
80,000 | ¥0.75748 | ¥60,598.40 |
VS-10BQ060-M3/5BT
DIODE SCHOTTKY 60V 1A DO214AA
Vishay General Semiconductor - Diodes Division
VS-20CTH03S-M3
DIODE ARRAY GP 300V 10A TO263AB
Vishay General Semiconductor - Diodes Division