LT1776CN8#PBF | ||
---|---|---|
DigiKey Part Number | LT1776CN8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1776CN8#PBF | |
Description | IC REG BUCK ADJ 550MA 8DIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.24V 1 Output 550mA (Switch) 8-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1776CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.86000 | ¥69.86 |
10 | ¥63.10500 | ¥631.05 |
50 | ¥60.17120 | ¥3,008.56 |
100 | ¥52.24590 | ¥5,224.59 |
250 | ¥49.89772 | ¥12,474.43 |
500 | ¥45.49522 | ¥22,747.61 |
1,000 | ¥39.62480 | ¥39,624.80 |