CRCW08057K15FKEA | ||
---|---|---|
DigiKey Part Number | 541-7.15KCTR-ND - Tape & Reel (TR) 541-7.15KCCT-ND - Cut Tape (CT) 541-7.15KCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW08057K15FKEA | |
Description | RES SMD 7.15K OHM 1% 1/8W 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 7.15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW08057K15FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.31200 | ¥3.12 |
50 | ¥0.20360 | ¥10.18 |
100 | ¥0.17160 | ¥17.16 |
500 | ¥0.11970 | ¥59.85 |
1,000 | ¥0.10426 | ¥104.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.07759 | ¥387.95 |
10,000 | ¥0.06916 | ¥691.60 |
25,000 | ¥0.06039 | ¥1,509.75 |
35,000 | ¥0.05904 | ¥2,066.40 |
50,000 | ¥0.05499 | ¥2,749.50 |
125,000 | ¥0.05061 | ¥6,326.25 |