VS-12CWQ10FNTR-M3 | ||
---|---|---|
DigiKey Part Number | VS-12CWQ10FNTR-M3TR-ND - Tape & Reel (TR) VS-12CWQ10FNTR-M3CT-ND - Cut Tape (CT) VS-12CWQ10FNTR-M3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VS-12CWQ10FNTR-M3 | |
Description | DIODE ARRAY SCHOTT 100V 6A DPAK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.22300 | ¥62.23 |
100 | ¥4.83690 | ¥483.69 |
500 | ¥4.09992 | ¥2,049.96 |
1,000 | ¥3.33989 | ¥3,339.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.14410 | ¥6,288.20 |
6,000 | ¥2.99437 | ¥17,966.22 |
10,000 | ¥2.85617 | ¥28,561.70 |