VS-12CWQ10FN-M3 | ||
---|---|---|
DigiKey Part Number | VS-12CWQ10FN-M3-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-12CWQ10FN-M3 | |
Description | DIODE ARRAY SCHOTT 100V 6A DPAK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Datasheet | Datasheet | |
EDA/CAD Models | VS-12CWQ10FN-M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
75 | ¥6.10333 | ¥457.75 |
150 | ¥4.83693 | ¥725.54 |
525 | ¥4.09998 | ¥2,152.49 |
1,050 | ¥3.33988 | ¥3,506.87 |
2,025 | ¥3.14408 | ¥6,366.76 |
5,025 | ¥2.99438 | ¥15,046.76 |
10,050 | ¥2.85617 | ¥28,704.51 |