R-78HE5.0-0.3 | |
---|---|
DigiKey Part Number | 945-3461-ND |
Manufacturer | |
Manufacturer Product Number | R-78HE5.0-0.3 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 300mA 6.5V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78HE5.0-0.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 115°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.33" W x 0.49" H (11.5mm x 8.5mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
5 | ¥52.92000 | ¥264.60 |
10 | ¥52.15700 | ¥521.57 |
25 | ¥50.62200 | ¥1,265.55 |
50 | ¥49.08840 | ¥2,454.42 |
100 | ¥47.55490 | ¥4,755.49 |
250 | ¥46.02064 | ¥11,505.16 |
500 | ¥42.95242 | ¥21,476.21 |