AZ1117ID-3.3TRG1 | ||
---|---|---|
DigiKey Part Number | AZ1117ID-3.3TRG1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AZ1117ID-3.3TRG1 | |
Description | IC REG LINEAR 3.3V 1A TO252-2 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AZ1117ID-3.3TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.26588 | ¥3,164.70 |
5,000 | ¥1.18423 | ¥5,921.15 |
12,500 | ¥1.10255 | ¥13,781.87 |
25,000 | ¥1.04538 | ¥26,134.50 |
62,500 | ¥1.02088 | ¥63,805.00 |