N-Channel 60 V 1.6A (Ta) 700mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN6140L-13

DigiKey Part Number
DMN6140L-13DITR-ND - Tape & Reel (TR)
DMN6140L-13DICT-ND - Cut Tape (CT)
DMN6140L-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN6140L-13
Description
MOSFET N-CH 60V 1.6A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 1.6A (Ta) 700mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN6140L-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.6 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
315 pF @ 40 V
FET Type
Power Dissipation (Max)
700mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
140mOhm @ 1.8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA3460_R1_00001Panjit International Inc.6,6043757-PJA3460_R1_00001CT-ND¥2.65000Similar
In-Stock: 99,617
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.25800¥22.58
100¥1.42410¥142.41
500¥1.06154¥530.77
1,000¥0.94443¥944.43
2,000¥0.84569¥1,691.38
5,000¥0.73863¥3,693.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.67237¥6,723.70
20,000¥0.61662¥12,332.40
30,000¥0.58822¥17,646.60
50,000¥0.55631¥27,815.50
70,000¥0.53741¥37,618.70
100,000¥0.51904¥51,904.00
Manufacturers Standard Package