LCW78_03-0.5 | ||
---|---|---|
DigiKey Part Number | 3182-LCW78_03-0.5-ND | |
Manufacturer | ||
Manufacturer Product Number | LCW78_03-0.5 | |
Description | NON-ISOLATED POL MODULE DC DC CO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 9V - 75V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | LCW78_03-0.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.65 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.61000 | ¥86.61 |
5 | ¥85.95200 | ¥429.76 |
10 | ¥85.28700 | ¥852.87 |
42 | ¥81.35071 | ¥3,416.73 |
84 | ¥73.47857 | ¥6,172.20 |
252 | ¥72.16667 | ¥18,186.00 |
504 | ¥70.85448 | ¥35,710.66 |