

R-78HB5.0-0.5 | |
|---|---|
DigiKey Part Number | 945-1061-ND |
Manufacturer | |
Manufacturer Product Number | R-78HB5.0-0.5 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 9V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78HB5.0-0.5 Models |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 3 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 3-SIP Module |
Voltage - Input (Max) 72V | Size / Dimension 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.75000 | ¥130.75 |
| 5 | ¥125.91800 | ¥629.59 |
| 10 | ¥123.88500 | ¥1,238.85 |
| 25 | ¥121.23160 | ¥3,030.79 |
| 50 | ¥119.26160 | ¥5,963.08 |
| 100 | ¥117.32150 | ¥11,732.15 |
| 250 | ¥114.80144 | ¥28,700.36 |
| 500 | ¥112.92862 | ¥56,464.31 |









