

R-78HB5.0-0.5L | |
|---|---|
DigiKey Part Number | 945-1614-5-ND |
Manufacturer | |
Manufacturer Product Number | R-78HB5.0-0.5L |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 9V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78HB5.0-0.5L Models |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 3 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole, Right Angle |
Voltage - Input (Min) 9V | Package / Case 3-SIP Module |
Voltage - Input (Max) 72V | Size / Dimension 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥135.63000 | ¥135.63 |
| 5 | ¥130.60000 | ¥653.00 |
| 10 | ¥128.49100 | ¥1,284.91 |
| 25 | ¥125.74040 | ¥3,143.51 |
| 50 | ¥123.69600 | ¥6,184.80 |
| 100 | ¥121.68310 | ¥12,168.31 |
| 250 | ¥119.07008 | ¥29,767.52 |
| 500 | ¥117.12680 | ¥58,563.40 |







