
IRLB4030PBF | |
|---|---|
DigiKey Part Number | 448-IRLB4030PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLB4030PBF |
Description | MOSFET N-CH 100V 180A TO220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 370W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRLB4030PBF Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 11360 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 370W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 110A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.70000 | ¥39.70 |
| 10 | ¥26.04200 | ¥260.42 |
| 100 | ¥18.26430 | ¥1,826.43 |
| 500 | ¥14.94174 | ¥7,470.87 |
| 1,000 | ¥13.87449 | ¥13,874.49 |
| 2,000 | ¥12.97753 | ¥25,955.06 |
| 5,000 | ¥12.00774 | ¥60,038.70 |













