SRH05 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRH05S05

DigiKey Part Number
1470-4531-ND
Manufacturer
Manufacturer Product Number
SRH05S05
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 9V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
SRH05S05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
Supplier Device Package
3-SIP Module
Control Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,585
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.12000¥63.12
5¥61.22200¥306.11
10¥59.32500¥593.25
25¥56.79480¥1,419.87
100¥52.99890¥5,299.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.