DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,727 In Stock 966 Factory | 1 : ¥122.33000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 9V | 72V | 5V | - | - | 500mA | 3 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 87% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |||
1,259 In Stock 966 Factory | 1 : ¥129.14000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 17V | 72V | 12V | - | - | 500mA | 6 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 94% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |||
110 In Stock 168 Factory | 1 : ¥129.14000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 14V | 72V | 9V | - | - | 500mA | 5 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 92% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |||
320 In Stock 966 Factory | 1 : ¥134.23000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 9V | 72V | 6.5V | - | - | 500mA | 3.25 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 91% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | |||
1,527 In Stock 966 Factory | 1 : ¥127.09000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 9V | 72V | 3.3V | - | - | 500mA | 1.65 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 88% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | |||
23 In Stock 966 Factory | 1 : ¥122.33000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 9V | 72V | 3.3V | - | - | 500mA | 2 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 82% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |||
88 In Stock 168 Factory | 1 : ¥129.14000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 9V | 72V | 6.5V | - | - | 500mA | 3 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 91% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |||
98 In Stock 84 Factory | 1 : ¥134.23000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 14V | 72V | 9V | - | - | 500mA | 4.5 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 92% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | |||
0 In Stock 42 Factory Check Lead Time | 1 : ¥134.23000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 17V | 72V | 12V | - | - | 500mA | 6 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 94% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) |