V7805W-500 | ||
---|---|---|
DigiKey Part Number | 102-2448-ND | |
Manufacturer | ||
Manufacturer Product Number | V7805W-500 | |
Description | DC DC CONVERTER 5V 2.5W | |
Customer Reference | ||
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 9V - 72V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | V7805W-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2.5 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Base Product Number |