Linear Voltage Regulator IC Positive Fixed 1 Output 15mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 15mA SOT-23-3
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ZXTR2112F-7

DigiKey Part Number
ZXTR2112F-7DITR-ND - Tape & Reel (TR)
ZXTR2112F-7DICT-ND - Cut Tape (CT)
ZXTR2112F-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTR2112F-7
Description
IC REG LINEAR 12V 15MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 15mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXTR2112F-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
360 µA
Mfr
Current - Supply (Max)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB (100Hz)
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q101
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
60V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
12V
Supplier Device Package
SOT-23-3
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,596
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.58900¥25.89
25¥2.30560¥57.64
100¥1.99890¥199.89
250¥1.85180¥462.95
500¥1.76332¥881.66
1,000¥1.69030¥1,690.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.60016¥4,800.48
6,000¥1.55604¥9,336.24
9,000¥1.53394¥13,805.46
15,000¥1.50945¥22,641.75
21,000¥1.49514¥31,397.94
30,000¥1.48138¥44,441.40
Manufacturers Standard Package