N-Channel 80 V 100A (Tc) 104W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR680DP-T1-RE3

DigiKey Part Number
SIR680DP-T1-RE3TR-ND - Tape & Reel (TR)
SIR680DP-T1-RE3CT-ND - Cut Tape (CT)
SIR680DP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR680DP-T1-RE3
Description
MOSFET N-CH 80V 100A PPAK SO-8
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 100A (Tc) 104W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIR680DP-T1-RE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 7.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
5150 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
104W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.9mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,955
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.27000¥30.27
10¥19.75700¥197.57
100¥13.75960¥1,375.96
500¥11.19740¥5,598.70
1,000¥11.10057¥11,100.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.32991¥27,989.73
6,000¥9.06909¥54,414.54
Manufacturers Standard Package