LMR38015FDRRR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR38025SQDRRRQ1

DigiKey Part Number
296-LMR38025SQDRRRQ1TR-ND - Tape & Reel (TR)
296-LMR38025SQDRRRQ1CT-ND - Cut Tape (CT)
296-LMR38025SQDRRRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR38025SQDRRRQ1
Description
IC REG BUCK ADJ 2.5A 12WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMR38025SQDRRRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
80V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
75V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,028
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.92000¥38.92
10¥29.50900¥295.09
25¥27.14360¥678.59
100¥24.54400¥2,454.40
250¥23.30492¥5,826.23
500¥22.55810¥11,279.05
1,000¥21.94309¥21,943.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥21.18368¥63,551.04
Manufacturers Standard Package