MAX17502HAUD+T | |
---|---|
DigiKey Part Number | 175-MAX17502HAUD+TTR-ND - Tape & Reel (TR) 175-MAX17502HAUD+TCT-ND - Cut Tape (CT) 175-MAX17502HAUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17502HAUD+T |
Description | IC REG BUCK ADJ 1A 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17502HAUD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57.9V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥39.27400 | ¥392.74 |
25 | ¥37.12600 | ¥928.15 |
100 | ¥32.17490 | ¥3,217.49 |
250 | ¥30.52500 | ¥7,631.25 |
500 | ¥27.39000 | ¥13,695.00 |
1,000 | ¥23.09995 | ¥23,099.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.94496 | ¥54,862.40 |