NFE31PT221D1E9L | ||
---|---|---|
DigiKey Part Number | 490-6946-2-ND - Tape & Reel (TR) 490-6946-1-ND - Cut Tape (CT) 490-6946-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NFE31PT221D1E9L | |
Description | FILTER LC(T) 220PF SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 220pF 6 A 1206 (3216 Metric), 3 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | NFE31PT221D1E9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 6 A | |
Values | C = 220pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 25V | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.069" (1.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.13000 | ¥4.13 |
10 | ¥3.98300 | ¥39.83 |
25 | ¥3.25360 | ¥81.34 |
50 | ¥2.92180 | ¥146.09 |
100 | ¥2.65570 | ¥265.57 |
250 | ¥2.52264 | ¥630.66 |
500 | ¥2.25724 | ¥1,128.62 |
1,000 | ¥2.12446 | ¥2,124.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.12446 | ¥4,248.92 |
4,000 | ¥1.99168 | ¥7,966.72 |
6,000 | ¥1.85889 | ¥11,153.34 |
10,000 | ¥1.76595 | ¥17,659.50 |