DSS1NB32A221Q91A | ||
---|---|---|
DigiKey Part Number | 490-9790-1-ND - Cut Tape (CT) 490-9790-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | DSS1NB32A221Q91A | |
Description | FILTER LC(T) 220PF TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 220pF 6 A Radial - 3 Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 6 A | |
Values | C = 220pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.335" L x 0.138" W (8.50mm x 3.50mm) | |
Height | 0.295" (7.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.55000 | ¥4.55 |
10 | ¥4.42100 | ¥44.21 |
25 | ¥3.61040 | ¥90.26 |
50 | ¥3.24340 | ¥162.17 |
100 | ¥2.94870 | ¥294.87 |
250 | ¥2.80116 | ¥700.29 |
500 | ¥2.50648 | ¥1,253.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.35896 | ¥3,538.44 |
3,000 | ¥2.21152 | ¥6,634.56 |
7,500 | ¥2.06409 | ¥15,480.68 |
10,500 | ¥1.96088 | ¥20,589.24 |
37,500 | ¥1.91665 | ¥71,874.38 |