DSS1NB32A332Q91A | ||
---|---|---|
DigiKey Part Number | 490-DSS1NB32A332Q91ACT-ND - Cut Tape (CT) 490-DSS1NB32A332Q91ATB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | DSS1NB32A332Q91A | |
Description | FILTER LC(T) 3300PF TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 3300pF 6 A Radial - 3 Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 6 A | |
Values | C = 3300pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.335" L x 0.138" W (8.50mm x 3.50mm) | |
Height | 0.295" (7.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥4.46300 | ¥44.63 |
25 | ¥3.64480 | ¥91.12 |
50 | ¥3.27420 | ¥163.71 |
100 | ¥2.97680 | ¥297.68 |
250 | ¥2.82784 | ¥706.96 |
500 | ¥2.53034 | ¥1,265.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.38141 | ¥3,572.11 |
3,000 | ¥2.23257 | ¥6,697.71 |
7,500 | ¥2.08373 | ¥15,627.98 |
10,500 | ¥1.97954 | ¥20,785.17 |
37,500 | ¥1.93489 | ¥72,558.38 |