VAOL-S6SB4 | ||
---|---|---|
DigiKey Part Number | VAOL-S6SB4TR-ND - Tape & Reel (TR) VAOL-S6SB4CT-ND - Cut Tape (CT) VAOL-S6SB4DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VAOL-S6SB4 | |
Description | LED BLUE CLEAR 0603 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Blue 473nm LED Indication - Discrete 2.75V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VAOL-S6SB4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥4.48000 | ¥44.80 |
100 | ¥2.93600 | ¥293.60 |
1,000 | ¥2.31800 | ¥2,318.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.16346 | ¥6,490.38 |
6,000 | ¥2.08620 | ¥12,517.20 |
15,000 | ¥2.05529 | ¥30,829.35 |
30,000 | ¥2.00893 | ¥60,267.90 |