V7803W-500 | |
---|---|
DigiKey Part Number | 102-2446-ND |
Manufacturer | |
Manufacturer Product Number | V7803W-500 |
Description | DC DC CONVERTER 3.3V 1.65W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 9V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | V7803W-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.65 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.12000 | ¥114.12 |
5 | ¥113.24800 | ¥566.24 |
10 | ¥112.37700 | ¥1,123.77 |
44 | ¥107.19114 | ¥4,716.41 |
88 | ¥96.81682 | ¥8,519.88 |
264 | ¥95.08807 | ¥25,103.25 |
528 | ¥93.35934 | ¥49,293.73 |