180-026-173L000 | ||
---|---|---|
DigiKey Part Number | 826ME-ND | |
Manufacturer | ||
Manufacturer Product Number | 180-026-173L000 | |
Description | CONN D-SUB HD HOUSING PLUG 26POS | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position | |
Datasheet | Datasheet | |
EDA/CAD Models | 180-026-173L000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 26 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 100°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.56000 | ¥49.56 |
10 | ¥45.01700 | ¥450.17 |
25 | ¥42.63680 | ¥1,065.92 |
50 | ¥41.64740 | ¥2,082.37 |
100 | ¥39.66350 | ¥3,966.35 |
250 | ¥34.70552 | ¥8,676.38 |
450 | ¥33.71396 | ¥15,171.28 |
950 | ¥28.75609 | ¥27,318.29 |
2,400 | ¥26.77286 | ¥64,254.86 |