Parametric Equivalent




180-026-273L020 | |
|---|---|
DigiKey Part Number | 2826FE-ND |
Manufacturer | |
Manufacturer Product Number | 180-026-273L020 |
Description | CONN D-SUB HD HOUSING RCPT 26POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
EDA/CAD Models | 180-026-273L020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 26 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 100°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.19000 | ¥59.19 |
| 10 | ¥50.26200 | ¥502.62 |
| 25 | ¥47.11200 | ¥1,177.80 |
| 60 | ¥44.29050 | ¥2,657.43 |
| 120 | ¥42.17500 | ¥5,061.00 |
| 300 | ¥39.53577 | ¥11,860.73 |
| 540 | ¥37.93041 | ¥20,482.42 |
| 1,020 | ¥36.26781 | ¥36,993.17 |
| 2,520 | ¥34.02847 | ¥85,751.74 |







