180-026-212-021,180-026-213R021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180-026-212-021,180-026-213R021
180-026-213R021
180-026-213R021

180-026-213R021

DigiKey Part Number
8826FE-ND
Manufacturer
Manufacturer Product Number
180-026-213R021
Description
CONN D-SUB HD RCPT 26POS PNL MNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
180-026-213R021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.44000¥51.44
10¥43.69600¥436.96
25¥40.95680¥1,023.92
60¥38.50117¥2,310.07
120¥36.66267¥4,399.52
300¥34.36787¥10,310.36
540¥32.97231¥17,805.05
1,020¥31.52689¥32,157.43
2,520¥29.58010¥74,541.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.