Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,571 In Stock | 1 : ¥28.31000 Cut Tape (CT) 1,500 : ¥16.41724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 200 Ohms @ 20 MHz | 200 µH @ 20 MHz | 1.5A | 65mOhm | 50V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.354" L x 0.197" W (9.00mm x 5.00mm) | 0.165" (4.20mm) | Vertical, 4 Gull Wing | |||
3,570 In Stock | 1 : ¥28.31000 Cut Tape (CT) 1,000 : ¥16.41724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | 200 Ohms @ 10 MHz | 200 µH @ 10 MHz | 500mA | 120mOhm | 50V | - | -20°C ~ 75°C | - | - | - | Surface Mount | 0.354" L x 0.386" W (9.00mm x 9.80mm) | 0.236" (6.00mm) | Vertical, 8 Gull Wing | |||
258 In Stock | 1 : ¥51.30000 Bulk | Bulk | Active | Power Line | 2 | - | 7 mH @ 10 kHz | 5A | 47mOhm | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.142" L x 0.906" W (29.00mm x 23.00mm) | 1.142" (29.00mm) | Horizontal, 4 PC Pin | |||
1,971 In Stock | 1 : ¥63.57000 Tray | Tray | Active | Power Line | 2 | - | 3.5 mH @ 10 kHz | 5A | 35mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.630" L x 0.472" W (16.00mm x 12.00mm) | 0.630" (16.00mm) | Vertical, No Base, 4 PC Pin | |||
760 In Stock | 1 : ¥68.75000 Bulk | Bulk | Active | Power Line | 2 | - | 11 mH @ 10 kHz | 5A | 39mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.984" L x 0.610" W (25.00mm x 15.50mm) | 0.984" (25.00mm) | Vertical, No Base, 4 PC Pin | |||
249 In Stock | 1 : ¥226.99000 Bulk | Bulk | Active | Power Line | 2 | - | 13 mH @ 10 kHz | 8A | 18mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.260" L x 0.906" W (32.00mm x 23.00mm) | 1.260" (32.00mm) | Vertical, No Base, 4 PC Pin | |||
1,662 In Stock | 1 : ¥13.43000 Bulk | Bulk | Active | - | 2 | - | 59.6 mH @ 10 kHz | 400mA | 2.02Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.709" L x 0.571" W (18.00mm x 14.50mm) | 0.472" (12.00mm) | Vertical, 4 PC Pin | |||
1,059 In Stock | 1 : ¥13.43000 Bulk | Bulk | Active | - | 2 | - | 1.6 mH @ 10 kHz | 2A | 90mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.709" L x 0.571" W (18.00mm x 14.50mm) | 0.472" (12.00mm) | Vertical, 4 PC Pin | |||
7,877 In Stock | 1 : ¥15.60000 Tray | Tray | Active | Power Line | 2 | - | 10 mH @ 1 kHz | 200mA | 4Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
4,598 In Stock | 1 : ¥15.77000 Bulk | Bulk | Active | Power Line | 2 | - | 10 mH @ 1 kHz | 100mA | 8Ohm | - | 250V | -25°C ~ 125°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
1,453 In Stock | 1 : ¥15.77000 Bulk | Bulk | Active | Power Line | 2 | - | 500 µH @ 1 kHz | 1A | 300mOhm | - | 250V | -25°C ~ 125°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
1,523 In Stock | 1 : ¥15.95000 Bulk | Bulk | Active | Power Line | 2 | - | 25 mH @ 1 kHz | 400mA | 2.8Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.709" L x 0.610" W (18.00mm x 15.50mm) | 0.591" (15.00mm) | Vertical, 4 PC Pin | |||
673 In Stock | 1 : ¥15.95000 Bulk | Bulk | Active | Power Line | 2 | - | 4.5 mH @ 1 kHz | 1A | 550mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.709" L x 0.610" W (18.00mm x 15.50mm) | 0.591" (15.00mm) | Vertical, 4 PC Pin | |||
600 In Stock | 1 : ¥15.95000 Bulk | Bulk | Active | Power Line | 2 | - | 900 µH @ 1 kHz | 3A | 60mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.866" L x 0.571" W (22.00mm x 14.50mm) | 0.768" (19.50mm) | Vertical, 4 PC Pin | |||
608 In Stock | 1 : ¥16.55000 Bulk | Bulk | Active | Power Line | 2 | - | 10 µH @ 1 kHz | 2A | 100mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.709" L x 0.630" W (18.00mm x 16.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
722 In Stock | 1 : ¥16.58000 Tray | Tray | Active | Power Line | 2 | - | 105 µH @ 1 kHz | 6A | 10mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.689" L x 0.551" W (17.50mm x 14.00mm) | 0.669" (17.00mm) | Vertical, No Base, 4 PC Pin | |||
3,364 In Stock | 1 : ¥18.69000 Bulk | Bulk | Active | Power Line | 2 | - | 1.1 mH @ 1 kHz | 500mA | 840mOhm | - | 125V | -25°C ~ 120°C | - | - | - | Through Hole | 0.591" L x 0.394" W (15.00mm x 10.00mm) | 0.335" (8.50mm) | Vertical, 4 PC Pin | |||
681 In Stock | 1 : ¥22.72000 Bulk | Bulk | Active | Power Line | 2 | - | 2 mH @ 100 kHz | 2A | 70mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.689" Dia x 0.551" W (17.50mm x 14.00mm) | 0.689" (17.50mm) | Vertical, No Base, 4 PC Pin | |||
2,829 In Stock | 1 : ¥23.63000 Bulk | Bulk | Active | Power Line | 2 | - | 7.5 µH @ 100 kHz | 3A | 26mOhm | 150V | - | -25°C ~ 80°C | - | - | - | Through Hole | 0.492" L x 0.394" W (12.5mm x 10.00mm) | 0.472" (12.00mm) | Vertical, 4 PC Pin | |||
110 In Stock | 1 : ¥23.63000 Bulk | Bulk | Active | Power Line | 2 | - | 15 µH @ 100 kHz | 2.1A | 10mOhm | 50V | - | -25°C ~ 80°C | - | - | - | Through Hole | 0.492" L x 0.394" W (12.5mm x 10.00mm) | 0.472" (12.00mm) | Vertical, 4 PC Pin | |||
1,651 In Stock | 1 : ¥25.59000 Tray | Tray | Active | Power Line | 2 | - | 350 µH @ 10 kHz | 10A | 8mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.984" L x 0.630" W (25.00mm x 16.00mm) | 0.945" (24.00mm) | Vertical, 4 PC Pin | |||
645 In Stock | 1 : ¥32.32000 Bulk | Bulk | Active | Power Line | 2 | - | 1 mH @ 100 kHz | 2A | 80mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.591" Dia x 0.335" W (15.00mm x 8.50mm) | 0.591" (15.00mm) | Vertical, No Base, 4 PC Pin | |||
1,095 In Stock | 1 : ¥56.78000 Tray | Tray | Active | Power Line | 2 | - | 600 µH @ 10 kHz | 5A | 18mOhm | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.591" Dia (15.00mm) | 0.591" (15.00mm) | Vertical, No Base, 4 PC Pin | |||
2,663 In Stock | 1 : ¥57.87000 Bulk | Bulk | Active | Power Line | 2 | - | 6.5 mH @ 10 kHz | 3A | 70mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.591" L x 0.472" W (15.00mm x 12.00mm) | 0.591" (15.00mm) | Vertical, No Base, 4 PC Pin | |||
1,300 In Stock | 1 : ¥57.87000 Bulk | Bulk | Active | Power Line | 2 | - | 13 mH @ 10 kHz | 2A | 115mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.591" L x 0.472" W (15.00mm x 12.00mm) | 0.591" (15.00mm) | Vertical, No Base, 4 PC Pin |