



SU10VFC-R04250 | |
|---|---|
DigiKey Part Number | 399-10621-ND |
Manufacturer | |
Manufacturer Product Number | SU10VFC-R04250 |
Description | CMC 25MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SU10VFC-R04250 Models |
Category | DC Resistance (DCR) (Max) 2.8Ohm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.709" L x 0.610" W (18.00mm x 15.50mm) |
Filter Type Power Line | Height (Max) 0.591" (15.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 25 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 400mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.86000 | ¥13.86 |
| 10 | ¥12.58100 | ¥125.81 |
| 25 | ¥12.09040 | ¥302.26 |
| 50 | ¥11.72880 | ¥586.44 |
| 100 | ¥11.37400 | ¥1,137.40 |
| 250 | ¥10.91860 | ¥2,729.65 |
| 700 | ¥10.42413 | ¥7,296.89 |
| 1,400 | ¥10.10181 | ¥14,142.53 |
| 5,600 | ¥9.48213 | ¥53,099.93 |










