




G5Q-1A DC12 | |
|---|---|
DigiKey Part Number | Z219-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-1A DC12 |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5Q-1A DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 16.7 mA | Coil Resistance 720 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.85000 | ¥15.85 |
| 10 | ¥14.14500 | ¥141.45 |
| 25 | ¥13.51520 | ¥337.88 |
| 50 | ¥13.05140 | ¥652.57 |
| 100 | ¥12.60470 | ¥1,260.47 |
| 250 | ¥12.03692 | ¥3,009.23 |
| 500 | ¥11.62402 | ¥5,812.01 |
| 1,000 | ¥11.22517 | ¥11,225.17 |
| 5,000 | ¥10.34976 | ¥51,748.80 |










