
LM2903AS-13 | |
|---|---|
DigiKey Part Number | 31-LM2903AS-13TR-ND - Tape & Reel (TR) 31-LM2903AS-13CT-ND - Cut Tape (CT) 31-LM2903AS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903AS-13 |
Description | IC COMPARATOR 2 DIFF 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-SO |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Diodes Incorporated | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 1.7mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-SO |
Voltage - Input Offset (Max) 2mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903A-SR | 3PEAK | 3,690 | 5503-LM2903A-SRCT-ND | ¥1.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.92600 | ¥9.26 |
| 25 | ¥0.81720 | ¥20.43 |
| 100 | ¥0.69140 | ¥69.14 |
| 250 | ¥0.63248 | ¥158.12 |
| 500 | ¥0.59692 | ¥298.46 |
| 1,000 | ¥0.56765 | ¥567.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.53672 | ¥1,341.80 |
| 5,000 | ¥0.51805 | ¥2,590.25 |
| 7,500 | ¥0.50869 | ¥3,815.17 |
| 12,500 | ¥0.49833 | ¥6,229.12 |
| 17,500 | ¥0.49228 | ¥8,614.90 |
| 25,000 | ¥0.48646 | ¥12,161.50 |










