2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 1.1A DCR 168mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW44SM302SK2L

DigiKey Part Number
490-DLW44SM302SK2LTR-ND - Tape & Reel (TR)
490-DLW44SM302SK2LCT-ND - Cut Tape (CT)
490-DLW44SM302SK2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW44SM302SK2L
Description
CMC 1.1A 2LN 2.2 KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 1.1A DCR 168mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW44SM302SK2L Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
168mOhm
Manufacturer
Murata Electronics
Voltage Rating - DC
60V
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Filter Type
Power Line
Height (Max)
0.059" (1.50mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Impedance @ Frequency
2.2 kOhms @ 100 MHz
Base Product Number
Current Rating (Max)
1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,411
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.90000¥14.90
10¥12.24600¥122.46
25¥11.32720¥283.18
50¥10.68000¥534.00
100¥10.06910¥1,006.91
250¥9.31632¥2,329.08
500¥8.78490¥4,392.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.20381¥8,203.81
2,000¥7.73703¥15,474.06
3,000¥7.47667¥22,430.01
5,000¥7.16322¥35,816.10
Manufacturers Standard Package