



B3SN-3012 | |
|---|---|
DigiKey Part Number | SW1142-ND |
Manufacturer | |
Manufacturer Product Number | B3SN-3012 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3SN-3012 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.50mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 3.10mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥9.06400 | ¥90.64 |
| 25 | ¥8.42200 | ¥210.55 |
| 100 | ¥7.50580 | ¥750.58 |
| 250 | ¥6.95540 | ¥1,738.85 |
| 500 | ¥6.57514 | ¥3,287.57 |
| 1,500 | ¥6.04090 | ¥9,061.35 |
| 3,000 | ¥5.74756 | ¥17,242.68 |
| 6,000 | ¥5.48709 | ¥32,922.54 |










