10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 200mA DCR 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 200mA DCR 4Ohm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SU9VF-02100

DigiKey Part Number
399-10734-ND
Manufacturer
Manufacturer Product Number
SU9VF-02100
Description
CMC 10MH 200MA 2LN TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 200mA DCR 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
SU9VF-02100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
4Ohm
Manufacturer
KEMET
Voltage Rating - AC
250V
Series
Operating Temperature
-25°C ~ 120°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.669" L x 0.433" W (17.00mm x 11.00mm)
Filter Type
Power Line
Height (Max)
0.669" (17.00mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
10 mH @ 1 kHz
Base Product Number
Current Rating (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,797
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.53000¥8.53
10¥7.73300¥77.33
25¥7.43680¥185.92
50¥7.21640¥360.82
100¥7.00020¥700.02
250¥6.72276¥1,680.69
500¥6.51868¥3,259.34
1,000¥6.31949¥6,319.49
5,000¥5.87614¥29,380.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.