
SH-302 | |
|---|---|
DigiKey Part Number | 399-19662-ND |
Manufacturer | |
Manufacturer Product Number | SH-302 |
Description | CMC 7.5UH 3A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 26mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SH-302 Models |
Category | Current Rating (Max) 3A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 26mOhm |
Series | Voltage Rating - DC 150V |
Packaging Bulk | Operating Temperature -25°C ~ 80°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.492" L x 0.394" W (12.5mm x 10.00mm) |
Number of Lines 2 | Height (Max) 0.472" (12.00mm) |
Inductance @ Frequency 7.5 µH @ 100 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.95000 | ¥21.95 |
| 10 | ¥18.04700 | ¥180.47 |
| 25 | ¥16.69080 | ¥417.27 |
| 50 | ¥15.73700 | ¥786.85 |
| 100 | ¥14.83870 | ¥1,483.87 |
| 250 | ¥13.72940 | ¥3,432.35 |
| 500 | ¥12.94688 | ¥6,473.44 |
| 1,000 | ¥12.20993 | ¥12,209.93 |
| 2,500 | ¥11.30134 | ¥28,253.35 |


