



SU9V-10005 | |
|---|---|
DigiKey Part Number | 399-10723-ND |
Manufacturer | |
Manufacturer Product Number | SU9V-10005 |
Description | CMC 500UH 1A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 500 µH 2 Line Common Mode Choke Through Hole 1A DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU9V-10005 Models |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.669" L x 0.433" W (17.00mm x 11.00mm) |
Filter Type Power Line | Height (Max) 0.669" (17.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 500 µH @ 1 kHz | Base Product Number |
Current Rating (Max) 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.61000 | ¥8.61 |
| 10 | ¥7.81100 | ¥78.11 |
| 25 | ¥7.51280 | ¥187.82 |
| 50 | ¥7.28880 | ¥364.44 |
| 100 | ¥7.07080 | ¥707.08 |
| 250 | ¥6.79028 | ¥1,697.57 |
| 500 | ¥6.58412 | ¥3,292.06 |
| 1,000 | ¥6.38296 | ¥6,382.96 |
| 5,000 | ¥5.93503 | ¥29,675.15 |




